RS PRO RS CP-10 Multimeter Current Clamp Adapter, 80A DC Max, AC/DC Adapter, 80A ac AC Max, Current Output - RS

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProAdapter Type
AC/DC
Maximum DC Current
80A
Maximum ac Current
80A ac
Best Accuracy
±3.5 %
Resolution
0.01 A/mV
Maximum Conductor Size
12mm
Calibrated
RSCAL
Safety Category
CAT II 600V
Output Type
Current
Connector Type
4 mm Safety Plug
Battery Type
9 V
Model Number p
RS CP-10
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
0°C
Safety Category Level
CAT II
Safety Category Voltage
600V
Zemlja podrijetla
China
P.O.A.
Calibration type
RS kalibracija
1
P.O.A.
Calibration type
RS kalibracija
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProAdapter Type
AC/DC
Maximum DC Current
80A
Maximum ac Current
80A ac
Best Accuracy
±3.5 %
Resolution
0.01 A/mV
Maximum Conductor Size
12mm
Calibrated
RSCAL
Safety Category
CAT II 600V
Output Type
Current
Connector Type
4 mm Safety Plug
Battery Type
9 V
Model Number p
RS CP-10
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
0°C
Safety Category Level
CAT II
Safety Category Voltage
600V
Zemlja podrijetla
China