RS PRO RS PRO, 12V, 12V0.8AH, Lead Acid Rechargeable Battery, 800mAh

RS kataloški broj:: 246-6426robna marka: RS PRO
brand-logo

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Model Number

AMP9032

Size

12V0.8AH

IEC Name

12V0.8AH

Nominal Voltage

12V

Capacity

800mAh

Chemistry

Lead Acid

Terminal Type

Plug In

Brand Range

RS PRO

Operating Temperature Range

-40 → +85°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Zemlja podrijetla

China

Cijena na upit

RS PRO RS PRO, 12V, 12V0.8AH, Lead Acid Rechargeable Battery, 800mAh

Cijena na upit

RS PRO RS PRO, 12V, 12V0.8AH, Lead Acid Rechargeable Battery, 800mAh

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Model Number

AMP9032

Size

12V0.8AH

IEC Name

12V0.8AH

Nominal Voltage

12V

Capacity

800mAh

Chemistry

Lead Acid

Terminal Type

Plug In

Brand Range

RS PRO

Operating Temperature Range

-40 → +85°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Zemlja podrijetla

China