Tehnička dokumentacija
Tehnički podaci
Brand
RS ProSize
SC
Nominal Voltage
1.2V
Capacity
3Ah
Chemistry
NiMH
Terminal Type
Tags
Brand Range
RS PRO
Operating Temperature Range
-10 → +60°C
Maximum Operating Temperature
+60°C
Low Self Discharge
Yes
Minimum Operating Temperature
-10°C
Distrelec Product Id
30424432
Zemlja podrijetla
China
Detalji o proizvodu
RS PRO AA NiMH Batteries, Standard Tagged
Nickle metal hydride batteries also known as NiMH batteries are a type of rechargeable battery used every day in various household and industrial items. NiMH batteries have two to three times more capacity than a nickel-cadmium cell (NiCd) battery.
These batteries if stored in a cool, dry place can last for between 500 to 1000 charges or 2 to 3 years. The more you charge NiMH, the longer they last.
Another name for this battery type is a secondary cell.
These tagged batteries are suitable for permanent installation into equipment or assembling into battery packs
RS PRO have a great range of rechargeable batteries and chargers to suit all your requirements. These batteries are cost-effective as the energy supply is recharged and reused. They are also more environmentally friendly as other non-rechargeable batteries are thrown away and replaced once used.
NiMH Rechargeable Industrial Batteries
Improved performance over NiCd batteries.
P.O.A.
1
P.O.A.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProSize
SC
Nominal Voltage
1.2V
Capacity
3Ah
Chemistry
NiMH
Terminal Type
Tags
Brand Range
RS PRO
Operating Temperature Range
-10 → +60°C
Maximum Operating Temperature
+60°C
Low Self Discharge
Yes
Minimum Operating Temperature
-10°C
Distrelec Product Id
30424432
Zemlja podrijetla
China
Detalji o proizvodu
RS PRO AA NiMH Batteries, Standard Tagged
Nickle metal hydride batteries also known as NiMH batteries are a type of rechargeable battery used every day in various household and industrial items. NiMH batteries have two to three times more capacity than a nickel-cadmium cell (NiCd) battery.
These batteries if stored in a cool, dry place can last for between 500 to 1000 charges or 2 to 3 years. The more you charge NiMH, the longer they last.
Another name for this battery type is a secondary cell.
These tagged batteries are suitable for permanent installation into equipment or assembling into battery packs
RS PRO have a great range of rechargeable batteries and chargers to suit all your requirements. These batteries are cost-effective as the energy supply is recharged and reused. They are also more environmentally friendly as other non-rechargeable batteries are thrown away and replaced once used.
NiMH Rechargeable Industrial Batteries
Improved performance over NiCd batteries.