Opasan proizvod

RS PRO RS PRO, 3.65V, 18650, Lithium-Ion Rechargeable Battery, 2600mAh

RS kataloški broj:: 206-035robna marka: RS PRO
brand-logo

Tehnička dokumentacija

Tehnički podaci

Proizvođač

RS Pro

Size

18650

IEC Name

IEC 62133

Nominal Voltage

3.65V

Capacity

2600mAh

Chemistry

Lithium-Ion

Terminal Type

Standard

Brand Range

RS PRO

Operating Temperature Range

-20 to 60°C

Maximum Operating Temperature

60°C

Low Self Discharge

Yes

Minimum Operating Temperature

-20°C

Zemlja podrijetla

China

Cijena na upit

RS PRO RS PRO, 3.65V, 18650, Lithium-Ion Rechargeable Battery, 2600mAh

Cijena na upit

RS PRO RS PRO, 3.65V, 18650, Lithium-Ion Rechargeable Battery, 2600mAh

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Proizvođač

RS Pro

Size

18650

IEC Name

IEC 62133

Nominal Voltage

3.65V

Capacity

2600mAh

Chemistry

Lithium-Ion

Terminal Type

Standard

Brand Range

RS PRO

Operating Temperature Range

-20 to 60°C

Maximum Operating Temperature

60°C

Low Self Discharge

Yes

Minimum Operating Temperature

-20°C

Zemlja podrijetla

China