RS PRO RS PRO Extra Coarse 125mm Aluminium Oxide Abrasive Disc, 36 Grit

RS kataloški broj:: 907-6132robna marka: RS PRO
brand-logo
Prikaži sve u Abrasive Discs

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Disc Diameter

125mm

Abrasive Material

Aluminium Oxide

Bore Size

22mm

Grit Size

36

Number in Pack

25

Grade

Extra Coarse

Maximum Safe Speed

12300rpm

Model

RS Pro

Series

Fibre Disc

Zemlja podrijetla

Germany

Detalji o proizvodu

RS Aluminium Oxide Abrasive Discs

Our professional range of Aluminium oxide fibre discs offer long life while always maintaining high performance.
Designed for rapid weld grinding, blending and finishing. We offer a wide grit range, from course to fine. Also featuring a full resin bond system with heavy duty fibre backing for increased strength, durability and tear resistance.

Možda će vas interesovati

Cijena na upit

RS PRO RS PRO Extra Coarse 125mm Aluminium Oxide Abrasive Disc, 36 Grit

Cijena na upit

RS PRO RS PRO Extra Coarse 125mm Aluminium Oxide Abrasive Disc, 36 Grit

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Disc Diameter

125mm

Abrasive Material

Aluminium Oxide

Bore Size

22mm

Grit Size

36

Number in Pack

25

Grade

Extra Coarse

Maximum Safe Speed

12300rpm

Model

RS Pro

Series

Fibre Disc

Zemlja podrijetla

Germany

Detalji o proizvodu

RS Aluminium Oxide Abrasive Discs

Our professional range of Aluminium oxide fibre discs offer long life while always maintaining high performance.
Designed for rapid weld grinding, blending and finishing. We offer a wide grit range, from course to fine. Also featuring a full resin bond system with heavy duty fibre backing for increased strength, durability and tear resistance.

Možda će vas interesovati