RS PRO RS PRO Medium 115mm Aluminium Oxide Abrasive Disc, 80 Grit

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProDisc Diameter
115mm
Abrasive Material
Aluminium Oxide
Grit Size
80
Number in Pack
25
Grade
Medium
Maximum Safe Speed
13300rpm
Series
Fibre Disc
Model
RS Pro
Zemlja podrijetla
Germany
Detalji o proizvodu
RS Aluminium Oxide Abrasive Discs
Our professional range of Aluminium oxide fibre discs offer long life while always maintaining high performance.
Designed for rapid weld grinding, blending and finishing. We offer a wide grit range, from course to fine. Also featuring a full resin bond system with heavy duty fibre backing for increased strength, durability and tear resistance.
P.O.A.
1
P.O.A.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProDisc Diameter
115mm
Abrasive Material
Aluminium Oxide
Grit Size
80
Number in Pack
25
Grade
Medium
Maximum Safe Speed
13300rpm
Series
Fibre Disc
Model
RS Pro
Zemlja podrijetla
Germany
Detalji o proizvodu
RS Aluminium Oxide Abrasive Discs
Our professional range of Aluminium oxide fibre discs offer long life while always maintaining high performance.
Designed for rapid weld grinding, blending and finishing. We offer a wide grit range, from course to fine. Also featuring a full resin bond system with heavy duty fibre backing for increased strength, durability and tear resistance.