RS PRO RS42 Wired Digital Thermometer, K Probe, 2 Input(s), +1300 °C, +2000°F Max, ±0.5% + 1 °C, ±0.5% + 2 °F Accuracy

RS kataloški broj:: 136-8873brend: RS PRO
brand-logo
Prikaži sve u Digital Thermometers

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Absolute Maximum Temperature Measurement

+1300 °C, +2000°F

Calibrated

SYSCAL

Model Number

RS42

Thermometer Type

Wired

Probe Type

K

Best Accuracy

±0.5% + 1 °C, ±0.5% + 2 °F

Number of Temperature Inputs

2

Resolution

0.1 °F, 0.1 °C

Length

76mm

Width

38.5mm

Height

162mm

Temperature Scale

Centigrade, Fahrenheit

Battery Type

9V

Weight

210g

Zemlja podrijetla

China

Detalji o proizvodu

RS PRO RS42 Handheld Digital Thermometer

Using an external K-type thermocouple bead probe as a temperature sensor, this compact sized digital thermometer offer fast response and laboratory accuracy. The RS42 fully portable, offers accurate temperature indication, following National Bureau of Standards and IEC584 temperature/voltage tables for K-type thermocouples.

Offering clear user friendly digital display, it features 3 1/2 digit liquid crystal (LCD) with a maximum reading of 1999. Ambient high operating range of -50 to 1300°C. Additional accessories with this purchase include 9V battery, holster with stand, double type-K probes, gift box carrying case and user manual.

Supplied with

K-type thermocouple bead probe 1.2 m, Teflon tape insulated x2, 9 V battery, holster with stand, carrying case and instruction manual.(123-1937:K-type thermocouple bead probe 1.2 m)

Informacije o stanju skladišta trenutno nisu dostupne.

RSD 30.305

RSD 30.305 Each (bez PDV-a)

RSD 36.366

RSD 36.366 Each (s PDV-om)

RS PRO RS42 Wired Digital Thermometer, K Probe, 2 Input(s), +1300 °C, +2000°F Max, ±0.5% + 1 °C, ±0.5% + 2 °F Accuracy

Vrsta kalibracije

RSD 30.305

RSD 30.305 Each (bez PDV-a)

RSD 36.366

RSD 36.366 Each (s PDV-om)

RS PRO RS42 Wired Digital Thermometer, K Probe, 2 Input(s), +1300 °C, +2000°F Max, ±0.5% + 1 °C, ±0.5% + 2 °F Accuracy
Informacije o stanju skladišta trenutno nisu dostupne.

Vrsta kalibracije

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Absolute Maximum Temperature Measurement

+1300 °C, +2000°F

Calibrated

SYSCAL

Model Number

RS42

Thermometer Type

Wired

Probe Type

K

Best Accuracy

±0.5% + 1 °C, ±0.5% + 2 °F

Number of Temperature Inputs

2

Resolution

0.1 °F, 0.1 °C

Length

76mm

Width

38.5mm

Height

162mm

Temperature Scale

Centigrade, Fahrenheit

Battery Type

9V

Weight

210g

Zemlja podrijetla

China

Detalji o proizvodu

RS PRO RS42 Handheld Digital Thermometer

Using an external K-type thermocouple bead probe as a temperature sensor, this compact sized digital thermometer offer fast response and laboratory accuracy. The RS42 fully portable, offers accurate temperature indication, following National Bureau of Standards and IEC584 temperature/voltage tables for K-type thermocouples.

Offering clear user friendly digital display, it features 3 1/2 digit liquid crystal (LCD) with a maximum reading of 1999. Ambient high operating range of -50 to 1300°C. Additional accessories with this purchase include 9V battery, holster with stand, double type-K probes, gift box carrying case and user manual.

Supplied with

K-type thermocouple bead probe 1.2 m, Teflon tape insulated x2, 9 V battery, holster with stand, carrying case and instruction manual.(123-1937:K-type thermocouple bead probe 1.2 m)