Tehnička dokumentacija
Tehnički podaci
Brand
RS ProMultimeter Type
Bench
Display Type
Digital
Model Number p
RSDM-9060
Functions Measured
DC Current, DC Voltage, Resistance, Temperature
Maximum Frequency
300kHz
DC Voltage Measurement Resolution
0.1µV dc
AC Voltage Measurement Resolution
0.1µV ac
Capacitance Measurement Resolution
0.001nF
Temperature Measurement Resolution
0.01 (Typ R & Typ S & Typ B) °C, 0.002 (Typ E & Typ J & Typ T & Typ K) °C, 0.003 (Typ N)°C
Best DC Voltage Accuracy
±0.009 of Reading + 0.006 of Range %
Best AC Voltage Accuracy
±4 of Reading + 0.5 of Range %
Best AC Current Accuracy
±1 of Reading + 0.04 of Range %
Height
107mm
Width
302mm
Length
267mm
Weight
3.5kg
Best DC Current Accuracy
±0.2 of Reading + 0.02 of Range %
Dimensions
267 x 305 x 107mm
Zemlja podrijetla
China
Cena na upit
Vrsta kalibracije
Bez kalibracije
1
Cena na upit
Vrsta kalibracije
Bez kalibracije
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProMultimeter Type
Bench
Display Type
Digital
Model Number p
RSDM-9060
Functions Measured
DC Current, DC Voltage, Resistance, Temperature
Maximum Frequency
300kHz
DC Voltage Measurement Resolution
0.1µV dc
AC Voltage Measurement Resolution
0.1µV ac
Capacitance Measurement Resolution
0.001nF
Temperature Measurement Resolution
0.01 (Typ R & Typ S & Typ B) °C, 0.002 (Typ E & Typ J & Typ T & Typ K) °C, 0.003 (Typ N)°C
Best DC Voltage Accuracy
±0.009 of Reading + 0.006 of Range %
Best AC Voltage Accuracy
±4 of Reading + 0.5 of Range %
Best AC Current Accuracy
±1 of Reading + 0.04 of Range %
Height
107mm
Width
302mm
Length
267mm
Weight
3.5kg
Best DC Current Accuracy
±0.2 of Reading + 0.02 of Range %
Dimensions
267 x 305 x 107mm
Zemlja podrijetla
China