RS PRO RSFG-2160MR Function Generator, 25MHz Max, FM Modulation - With RS Calibration

RS kataloški broj:: 191-9781brend: RS PRO
brand-logo
Prikaži sve u Function Generators

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Maximum Frequency Range Sinewave

25MHz

Calibrated

RSCAL

FM Modulation

Yes

Time Base Accuracy

±20ppm

Interface Type

LAN, USB

Minimum Operating Temperature

0°C

Height

107mm

Input Impedance

10 kO

Length

266mm

Internal Linear and Log Sweep

Yes

Attenuation

20dB

Dimensions

266 x 293 x 107mm

Maximum Operating Temperature

+40°C

Model Number

RSFG-2160MR

Digital Amplitude and Offset

Yes

Width

293mm

TTL Output Level

=4V Pk-Pk

Weight

2.5kg

Zemlja podrijetla

China

Informacije o stanju skladišta trenutno nisu dostupne.

P.O.A.

RS PRO RSFG-2160MR Function Generator, 25MHz Max, FM Modulation - With RS Calibration

Calibration type

P.O.A.

RS PRO RSFG-2160MR Function Generator, 25MHz Max, FM Modulation - With RS Calibration
Informacije o stanju skladišta trenutno nisu dostupne.

Calibration type

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Maximum Frequency Range Sinewave

25MHz

Calibrated

RSCAL

FM Modulation

Yes

Time Base Accuracy

±20ppm

Interface Type

LAN, USB

Minimum Operating Temperature

0°C

Height

107mm

Input Impedance

10 kO

Length

266mm

Internal Linear and Log Sweep

Yes

Attenuation

20dB

Dimensions

266 x 293 x 107mm

Maximum Operating Temperature

+40°C

Model Number

RSFG-2160MR

Digital Amplitude and Offset

Yes

Width

293mm

TTL Output Level

=4V Pk-Pk

Weight

2.5kg

Zemlja podrijetla

China