RS PRO RSMSO-2202E, 200MHz Bench Oscilloscope, 2 Analogue Channels, 16 Digital Channels

RS kataloški broj:: 180-4788robna marka: RS PRO
brand-logo
Prikaži sve u Oscilloscopes

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Bandwidth

200MHz

Number of Analogue Channels

2

Number of Digital Channels

16

Oscilloscope Type

Bench

Oscilloscope Form

Mixed Signal

Interface

CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB

Sample Rate Random

1 Gsps

Screen Size

8in

Minimum Vertical Sensitivity

1mV/div

Weight

2.8kg

Power Source

Mains

Digital/Analogue

Digital

Input Impedance

1 MΩ

Maximum Vertical Sensitivity

10V/div

Safety Category

CAT I 300 V, CAT II 300V

Display Type

WVGA

Rise Time

1.75ns

Maximum Time Base

100s/div

Dimensions

384 x 127.3 x 208mm

Vertical Resolution

8 bit

Input Capacitance

16 pF

Minimum Time Base

1ns/div

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

RS PRO Mixed Signal Oscilloscopes

Introducing the RS PRO RSMSO-2000E series of mixed-signal oscilloscopes (MSO). The high-performance range offers dual analogue channels plus 16 digital channels or 4 analogue channels plus 16 digital channels. This RS PRO series of oscilloscopes also offers bandwidth selections of 200MHz, 100MHz and 70Mhz plus an 8-inch 800x480 TFT LCD colour screen to clearly display measurement results. One of the features of this range of oscilloscopes is the built-in 29,000 segmented memory sections and waveform search function. This allows users to be able to find the results they need and save them, whilst bypassing unimportant ones, making it a more efficient way of working. By using the waveform search function, users can search for desired waveforms according to the required trigger conditions, saving even more time. The user-friendly interface and the versatility of this range is the ideal choice for applications such as circuit simulation and education tests, as well as many other applications.

RS Pro

Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

RS PRO RSMSO-2202E, 200MHz Bench Oscilloscope, 2 Analogue Channels, 16 Digital Channels

Vrsta kalibracije

Cijena na upit

RS PRO RSMSO-2202E, 200MHz Bench Oscilloscope, 2 Analogue Channels, 16 Digital Channels
Informacije o stanju skladišta trenutno nisu dostupne.

Vrsta kalibracije

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Bandwidth

200MHz

Number of Analogue Channels

2

Number of Digital Channels

16

Oscilloscope Type

Bench

Oscilloscope Form

Mixed Signal

Interface

CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB

Sample Rate Random

1 Gsps

Screen Size

8in

Minimum Vertical Sensitivity

1mV/div

Weight

2.8kg

Power Source

Mains

Digital/Analogue

Digital

Input Impedance

1 MΩ

Maximum Vertical Sensitivity

10V/div

Safety Category

CAT I 300 V, CAT II 300V

Display Type

WVGA

Rise Time

1.75ns

Maximum Time Base

100s/div

Dimensions

384 x 127.3 x 208mm

Vertical Resolution

8 bit

Input Capacitance

16 pF

Minimum Time Base

1ns/div

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

RS PRO Mixed Signal Oscilloscopes

Introducing the RS PRO RSMSO-2000E series of mixed-signal oscilloscopes (MSO). The high-performance range offers dual analogue channels plus 16 digital channels or 4 analogue channels plus 16 digital channels. This RS PRO series of oscilloscopes also offers bandwidth selections of 200MHz, 100MHz and 70Mhz plus an 8-inch 800x480 TFT LCD colour screen to clearly display measurement results. One of the features of this range of oscilloscopes is the built-in 29,000 segmented memory sections and waveform search function. This allows users to be able to find the results they need and save them, whilst bypassing unimportant ones, making it a more efficient way of working. By using the waveform search function, users can search for desired waveforms according to the required trigger conditions, saving even more time. The user-friendly interface and the versatility of this range is the ideal choice for applications such as circuit simulation and education tests, as well as many other applications.

RS Pro