RS PRO RSPRO15-01 Contactor, 110 V ac Coil, 3-Pole, 15 A, 7.5 kW, 1NC, 690 V

RS kataloški broj:: 250-8803robna marka: RS PRO
brand-logo
Prikaži sve u Contactors

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Coil Voltage

110 V ac

Number of Poles

3

Contact Voltage Rating

690 V

Contact Current Rating

15 A

Range

RSPRO15-01

Power Rating

7.5 kW

Function

Electromechanical

Normal State Configuration

1NC

Number Of Auxiliary Contacts

1

Auxiliary Contact Configuration

1NC

Terminal Type

Screw

Length

89mm

Width

36mm

Depth

74mm

Mounting Style

DIN Rail

Minimum Operating Temperature

-25°C

Load Current

15A

Control Voltage

110V 50/60Hz

Maximum Operating Temperature

60°C

Zemlja podrijetla

China

Informacije o stanju skladišta trenutno nisu dostupne.

KM 166,22

KM 166,22 Each (bez PDV-a)

KM 194,48

KM 194,48 Each (s PDV-om)

RS PRO RSPRO15-01 Contactor, 110 V ac Coil, 3-Pole, 15 A, 7.5 kW, 1NC, 690 V

KM 166,22

KM 166,22 Each (bez PDV-a)

KM 194,48

KM 194,48 Each (s PDV-om)

RS PRO RSPRO15-01 Contactor, 110 V ac Coil, 3-Pole, 15 A, 7.5 kW, 1NC, 690 V
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Coil Voltage

110 V ac

Number of Poles

3

Contact Voltage Rating

690 V

Contact Current Rating

15 A

Range

RSPRO15-01

Power Rating

7.5 kW

Function

Electromechanical

Normal State Configuration

1NC

Number Of Auxiliary Contacts

1

Auxiliary Contact Configuration

1NC

Terminal Type

Screw

Length

89mm

Width

36mm

Depth

74mm

Mounting Style

DIN Rail

Minimum Operating Temperature

-25°C

Load Current

15A

Control Voltage

110V 50/60Hz

Maximum Operating Temperature

60°C

Zemlja podrijetla

China