RS PRO Screwed Slot Drill Set 2 Flutes, 3 mm, 4 mm, 6 mm, 8 mm, 10 mm, 12 mm Cut Diameter

RS kataloški broj:: 136-8074brend: RS PRO
brand-logo
Prikaži sve u Slot Drills

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Shank Type

Screwed

Cut Length

9.5 mm, 12.5 mm, 16 mm, 18 mm, 21 mm, 24 mm

Cutter Diameter

3 mm, 4 mm, 6 mm, 8 mm, 10 mm, 12 mm

Number Of Flutes

2

Material

HSS

Detalji o proizvodu

RS PRO 6 Piece Slot Drill Set

From RS PRO this is a 6-piece high quality slot drill set, that is ideal for all your drilling needs and requirements. These high-speed steel drill pieces are hard wearing and offer maximum performance making them ideal for using to drill into most materials.

The slot drill set is high quality and has bits have a screwed shank type with cutting teeth at one end and on the sides. They are ideal for milling accurate closed end keyways, slots and plunge feed cutting and for drilling into most material types.

RS Pro Slot Drills

RSD 18.774

RSD 18.774 Each (bez PDV-a)

RSD 22.528

RSD 22.528 Each (s PDV-om)

RS PRO Screwed Slot Drill Set 2 Flutes, 3 mm, 4 mm, 6 mm, 8 mm, 10 mm, 12 mm Cut Diameter

RSD 18.774

RSD 18.774 Each (bez PDV-a)

RSD 22.528

RSD 22.528 Each (s PDV-om)

RS PRO Screwed Slot Drill Set 2 Flutes, 3 mm, 4 mm, 6 mm, 8 mm, 10 mm, 12 mm Cut Diameter

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Shank Type

Screwed

Cut Length

9.5 mm, 12.5 mm, 16 mm, 18 mm, 21 mm, 24 mm

Cutter Diameter

3 mm, 4 mm, 6 mm, 8 mm, 10 mm, 12 mm

Number Of Flutes

2

Material

HSS

Detalji o proizvodu

RS PRO 6 Piece Slot Drill Set

From RS PRO this is a 6-piece high quality slot drill set, that is ideal for all your drilling needs and requirements. These high-speed steel drill pieces are hard wearing and offer maximum performance making them ideal for using to drill into most materials.

The slot drill set is high quality and has bits have a screwed shank type with cutting teeth at one end and on the sides. They are ideal for milling accurate closed end keyways, slots and plunge feed cutting and for drilling into most material types.

RS Pro Slot Drills