RS PRO, Security Floodlight, 10 W, 900 lm, IP65 PIR, 220 → 240 V ac
RS kataloški broj:: 145-5886brend: RS PRO

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProWattage
10 W
Voltage
220 → 240 V ac
IP Rating
IP65
Sensor
PIR
Luminosity
900 lm
Colour Temperature
4000K
Height
402mm
Life Hours
30000h
Width
165 mm
Depth
43 mm
Floodlight Type
Indoor, Outdoor
PIR Included
Yes
Lamp Type
LED
Case Material
Aluminium
Beam Angle
110°
Zemlja podrijetla
China
Informacije o stanju skladišta trenutno nisu dostupne.
Cena na upit
RS PRO, Security Floodlight, 10 W, 900 lm, IP65 PIR, 220 → 240 V ac
1
Cena na upit
RS PRO, Security Floodlight, 10 W, 900 lm, IP65 PIR, 220 → 240 V ac
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProWattage
10 W
Voltage
220 → 240 V ac
IP Rating
IP65
Sensor
PIR
Luminosity
900 lm
Colour Temperature
4000K
Height
402mm
Life Hours
30000h
Width
165 mm
Depth
43 mm
Floodlight Type
Indoor, Outdoor
PIR Included
Yes
Lamp Type
LED
Case Material
Aluminium
Beam Angle
110°
Zemlja podrijetla
China