RS PRO Selector Switch -

RS kataloški broj:: 820-0605brend: RS PRO
brand-logo
Prikaži sve u Selector Switches

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Angle of Throw

90°

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

Anti-Vandal IP67 Rotary Selector Switch - (19mm)

A maintained action anti-vandal selector switch of stainless steel construction that features IP67 above panel protection and an IK02 resistance to striking energy of 0.2 joules. Available with red, green or blue illumination and a choice of 12V, 24V and 220V rated LED's.

Standards

EN 50102, IEC 62262:2002

Možda će vas interesovati
Informacije o stanju skladišta trenutno nisu dostupne.

Cena na upit

RS PRO Selector Switch -

Cena na upit

RS PRO Selector Switch -
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Angle of Throw

90°

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

Anti-Vandal IP67 Rotary Selector Switch - (19mm)

A maintained action anti-vandal selector switch of stainless steel construction that features IP67 above panel protection and an IK02 resistance to striking energy of 0.2 joules. Available with red, green or blue illumination and a choice of 12V, 24V and 220V rated LED's.

Standards

EN 50102, IEC 62262:2002

Možda će vas interesovati