RS PRO Self Adhesive Black Cable Tie Mount 19.5 mm x 19.5mm, 4.6mm Max. Cable Tie Width

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProColour
Black
Cable Tie Width Acceptance
4.6mm
Length
19.5mm
Width
19.5 mm
Fixing Hole Diameter
3.2mm
Self Adhesive
Yes
Material
Nylon 66
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Zemlja podrijetla
Taiwan, Province Of China
KM 18,50
KM 18,50 1 Bag of 30 (bez PDV-a)
KM 21,65
KM 21,65 1 Bag of 30 (s PDV-om)
1
KM 18,50
KM 18,50 1 Bag of 30 (bez PDV-a)
KM 21,65
KM 21,65 1 Bag of 30 (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProColour
Black
Cable Tie Width Acceptance
4.6mm
Length
19.5mm
Width
19.5 mm
Fixing Hole Diameter
3.2mm
Self Adhesive
Yes
Material
Nylon 66
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Zemlja podrijetla
Taiwan, Province Of China