RS PRO Self Adhesive Black Cable Tie Mount 29.2 mm x 29.2mm, 5.5mm Max. Cable Tie Width

RS kataloški broj:: 811-1729robna marka: RS PRO
brand-logo
Prikaži sve u Cable Tie Mounts

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Colour

Black

Cable Tie Width Acceptance

5.5mm

Length

29.2mm

Width

29.2 mm

Fixing Hole Diameter

5mm

Self Adhesive

Yes

Material

Nylon 66

Series

HC

Quantity

50

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

RS PRO Self-Adhesive Cable Tie Mount

This self-adhesive backed cable tie mount is ideal for use where space is limited or the use of holes and screws is undesirable. This adhesive cable tie base is designed as an anchor point to attach cables to another surface using a cable tie.

The clamps are manufactured from nylon 6.6 (also known as Nylon 66) that is classified to UL 94V-2, making them ideal for use where fire resistance is critical. Cable tie mounts have been designed specifically to be used with cables and wires to secure, identify and tidy cables.

This range of base for cable or zip ties includes:
811-1713 - Natural 19.5mm x 19.5mm, 4.6mm Max. Cable Tie Width
811-1717 - Natural 29.2mm x 29.2mm, 5.5mm Max. Cable Tie Width
811-1723 - Black 12.5mm x 12.5mm, 3.2mm Max. Cable Tie Width
811-1726 - Black 19.5mm x 19.5mm, 4.6mm Max. Cable Tie Width
811-1729 - Black 29.2mm x 29.2mm, 5.5mm Max. Cable Tie Width

RS PRO have a wide selection of cable ties accessories such as cable mounts, cable glands, markers and clips to suit all your requirements. All these products are RS approved meaning that they are great value for money and high quality you can rely on.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više

KM 33,72

KM 33,72 1 Bag of 50 (bez PDV-a)

KM 39,45

KM 39,45 1 Bag of 50 (s PDV-om)

RS PRO Self Adhesive Black Cable Tie Mount 29.2 mm x 29.2mm, 5.5mm Max. Cable Tie Width

KM 33,72

KM 33,72 1 Bag of 50 (bez PDV-a)

KM 39,45

KM 39,45 1 Bag of 50 (s PDV-om)

RS PRO Self Adhesive Black Cable Tie Mount 29.2 mm x 29.2mm, 5.5mm Max. Cable Tie Width

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

količinaJedinična cijena
1 - 14KM 33,72
15+KM 32,60

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Colour

Black

Cable Tie Width Acceptance

5.5mm

Length

29.2mm

Width

29.2 mm

Fixing Hole Diameter

5mm

Self Adhesive

Yes

Material

Nylon 66

Series

HC

Quantity

50

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

RS PRO Self-Adhesive Cable Tie Mount

This self-adhesive backed cable tie mount is ideal for use where space is limited or the use of holes and screws is undesirable. This adhesive cable tie base is designed as an anchor point to attach cables to another surface using a cable tie.

The clamps are manufactured from nylon 6.6 (also known as Nylon 66) that is classified to UL 94V-2, making them ideal for use where fire resistance is critical. Cable tie mounts have been designed specifically to be used with cables and wires to secure, identify and tidy cables.

This range of base for cable or zip ties includes:
811-1713 - Natural 19.5mm x 19.5mm, 4.6mm Max. Cable Tie Width
811-1717 - Natural 29.2mm x 29.2mm, 5.5mm Max. Cable Tie Width
811-1723 - Black 12.5mm x 12.5mm, 3.2mm Max. Cable Tie Width
811-1726 - Black 19.5mm x 19.5mm, 4.6mm Max. Cable Tie Width
811-1729 - Black 29.2mm x 29.2mm, 5.5mm Max. Cable Tie Width

RS PRO have a wide selection of cable ties accessories such as cable mounts, cable glands, markers and clips to suit all your requirements. All these products are RS approved meaning that they are great value for money and high quality you can rely on.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više