RS PRO Self-Adhesive Thermal Interface Sheet, 1mm Thick, 1.95W/m·K, 150 x 150mm

RS kataloški broj:: 707-4623robna marka: RS PRO
brand-logo
Prikaži sve u Thermal Pads

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Dimensions

150 x 150mm

Thickness

1mm

Length

150mm

Width

150mm

Thermal Conductivity

1.95W/m·K

Self-Adhesive

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+200°C

Hardness

Shore A 5

Colour

Yellow

Operating Temperature Range

-40 → +200 °C

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

RS PRO Gap Filler Material Thermal Pad, 1.95 W/m•K

RS PRO range of thermally conductive gap filler which due to their flexible design allows them to fill the air gap between uneven surfaces. Thermal gap pads provide a thermal interface between heatsinks (devices or substances for absorbing unwanted or excess heat) and electronic devices. They’re particularly useful where air gaps, rough surface textures or uneven surface topography prevent the use of traditional grease or paste.
Thermal gap pads are solid at room temperature, but as heat rises, they grow softer and can fill gaps. Often, devices are not entirely flush with the heatsink, and when the pad grows soft, it can spread and fill that gap.
RS PRO have a great range of products for the heating or cooling of electronic devices, components or enclosures to help devices maintain the right temperature to work effectively.

Options available with various thicknesses:
707-4626 - 0.5 mm
707-4629 - 0.8 mm
707-4623 - 1.0 mm
707-4632 - 1.2 mm
707-4635 - 1.5 mm
707-4639 - 2.0 mm
707-4648 - 2.5 mm
707-4641 - 3.0 mm

Možda će vas interesovati

KM 69,94

KM 69,94 Each (bez PDV-a)

KM 81,83

KM 81,83 Each (s PDV-om)

RS PRO Self-Adhesive Thermal Interface Sheet, 1mm Thick, 1.95W/m·K, 150 x 150mm

KM 69,94

KM 69,94 Each (bez PDV-a)

KM 81,83

KM 81,83 Each (s PDV-om)

RS PRO Self-Adhesive Thermal Interface Sheet, 1mm Thick, 1.95W/m·K, 150 x 150mm

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

količinaJedinična cijena
1 - 9KM 69,94
10 - 24KM 65,28
25+KM 65,07
Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Dimensions

150 x 150mm

Thickness

1mm

Length

150mm

Width

150mm

Thermal Conductivity

1.95W/m·K

Self-Adhesive

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+200°C

Hardness

Shore A 5

Colour

Yellow

Operating Temperature Range

-40 → +200 °C

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

RS PRO Gap Filler Material Thermal Pad, 1.95 W/m•K

RS PRO range of thermally conductive gap filler which due to their flexible design allows them to fill the air gap between uneven surfaces. Thermal gap pads provide a thermal interface between heatsinks (devices or substances for absorbing unwanted or excess heat) and electronic devices. They’re particularly useful where air gaps, rough surface textures or uneven surface topography prevent the use of traditional grease or paste.
Thermal gap pads are solid at room temperature, but as heat rises, they grow softer and can fill gaps. Often, devices are not entirely flush with the heatsink, and when the pad grows soft, it can spread and fill that gap.
RS PRO have a great range of products for the heating or cooling of electronic devices, components or enclosures to help devices maintain the right temperature to work effectively.

Options available with various thicknesses:
707-4626 - 0.5 mm
707-4629 - 0.8 mm
707-4623 - 1.0 mm
707-4632 - 1.2 mm
707-4635 - 1.5 mm
707-4639 - 2.0 mm
707-4648 - 2.5 mm
707-4641 - 3.0 mm

Možda će vas interesovati