RS PRO Side Cutter, 110 mm Overall, Flat Tip, 15mm Jaw

RS kataloški broj:: 606-317brend: RS PRO
brand-logo
Prikaži sve u Pliers

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Plier Type

Nippers

Number of Pieces

1

Cutting Capacity

0.1 mm → 0.61 mm

Overall Length

110 mm

Tip Style

Flat

Material

Steel

ESD Safe

No

Jaw Length

15mm

Zemlja podrijetla

United Kingdom

RSD 4.464

RSD 4.464 Each (bez PDV-a)

RSD 5.357

RSD 5.357 Each (s PDV-om)

RS PRO Side Cutter, 110 mm Overall, Flat Tip, 15mm Jaw

RSD 4.464

RSD 4.464 Each (bez PDV-a)

RSD 5.357

RSD 5.357 Each (s PDV-om)

RS PRO Side Cutter, 110 mm Overall, Flat Tip, 15mm Jaw

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Plier Type

Nippers

Number of Pieces

1

Cutting Capacity

0.1 mm → 0.61 mm

Overall Length

110 mm

Tip Style

Flat

Material

Steel

ESD Safe

No

Jaw Length

15mm

Zemlja podrijetla

United Kingdom