RS PRO Side Cutter Parallel Plier, 140 mm Overall, Flat Tip, 28mm Jaw

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProPlier Type
Side Cutter Parallel Plier
Number of Pieces
1
Cutting Capacity
Hard Wire 2.0 mm, Piano Wire 1.6 mm, Soft Wire 3.0 mm
Overall Length
140 mm
Tip Style
Flat
Material
Steel
ESD Safe
No
Jaw Length
28mm
Zemlja podrijetla
United Kingdom
RSD 7.565
RSD 7.565 Each (bez PDV-a)
RSD 9.078
RSD 9.078 Each (s PDV-om)
1
RSD 7.565
RSD 7.565 Each (bez PDV-a)
RSD 9.078
RSD 9.078 Each (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProPlier Type
Side Cutter Parallel Plier
Number of Pieces
1
Cutting Capacity
Hard Wire 2.0 mm, Piano Wire 1.6 mm, Soft Wire 3.0 mm
Overall Length
140 mm
Tip Style
Flat
Material
Steel
ESD Safe
No
Jaw Length
28mm
Zemlja podrijetla
United Kingdom