Tehnička dokumentacija
Tehnički podaci
Brand
RS ProBody Material
Anodised Aluminium
External Length
220 mm
External Width
169.8 mm
External Height
53.8 mm
External Dimensions
220 x 169.8 x 53.8mm
Colour
Silver
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
RS PRO Anodised Aluminium Enclosures With Extruded Dovetail Slots, Silver
Introducing anodised aluminium enclosures, a range of lightweight yet durable enclosures ideal for housing and protecting internal electrical components such as wiring and PCB boards. These versatile enclosures are available in a range of sizes to suit a variety of applications.
This range of high standard silver anodised aluminium enclosures are manufactured from aluminium, offering a selection of highly durable protective cases with high corrosion resistance and a wide operating temperature range. The enclosures feature a silver anodised finish to further enhance the corrosion resistance and durability whilst providing an aesthetically pleasing look and feel. The inside of the enclosures also feature integral card slots for easy PCB mounting whilst allowing other components to be installed with ease. The enclosures also feature dovetail slots down the side which accept a mounting bracket for surface mounting if required.
KM 186,49
KM 186,49 Each (bez PDV-a)
KM 218,19
KM 218,19 Each (s PDV-om)
1
KM 186,49
KM 186,49 Each (bez PDV-a)
KM 218,19
KM 218,19 Each (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProBody Material
Anodised Aluminium
External Length
220 mm
External Width
169.8 mm
External Height
53.8 mm
External Dimensions
220 x 169.8 x 53.8mm
Colour
Silver
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
RS PRO Anodised Aluminium Enclosures With Extruded Dovetail Slots, Silver
Introducing anodised aluminium enclosures, a range of lightweight yet durable enclosures ideal for housing and protecting internal electrical components such as wiring and PCB boards. These versatile enclosures are available in a range of sizes to suit a variety of applications.
This range of high standard silver anodised aluminium enclosures are manufactured from aluminium, offering a selection of highly durable protective cases with high corrosion resistance and a wide operating temperature range. The enclosures feature a silver anodised finish to further enhance the corrosion resistance and durability whilst providing an aesthetically pleasing look and feel. The inside of the enclosures also feature integral card slots for easy PCB mounting whilst allowing other components to be installed with ease. The enclosures also feature dovetail slots down the side which accept a mounting bracket for surface mounting if required.