RS PRO Silver Die Cast Aluminium Enclosure, IP66, Flanged, Silver Lid, 201.7 x 121.2 x 55.3mm

RS kataloški broj:: 517-4184robna marka: RS PRO
brand-logo
Prikaži sve u General Purpose Enclosures

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Body Material

Die Cast Aluminium

External Length

201.7 mm

External Height

55.3 mm

External Width

121.2 mm

External Dimensions

201.7 x 121.2 x 55.3mm

IP Rating

IP66

Colour

Silver

Lid Colour

Silver

Flanged

Yes

Shielded

Yes

Gasket Material

Neoprene

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

RS PRO IP65 Flanged Aluminium High Temperature Enclosures

Introducing the flanged aluminium enclosures from RS PRO, a series of high standard enclosures with a high temperature threshold. These RS Pro EMI/RFI shielded enclosures are made of high-quality aluminium that guarantee rust resistance, Impact protection and extra durability. The enclosure includes a lid and flanged base, allowing you to mount the enclosure to a wall or fixture. These versatile boxes also include a self-adhesive neoprene gasket to prevent dust and liquid entering the enclosure. These high standard and versatile enclosures can be used indoors and outdoors, providing excellent protection of internal electrical components in a range of applications. An inner surface of the enclosure also features vertical mounting guides for PCB installation.

Možda će vas interesovati

KM 88,70

KM 88,70 Each (bez PDV-a)

KM 103,78

KM 103,78 Each (s PDV-om)

RS PRO Silver Die Cast Aluminium Enclosure, IP66, Flanged, Silver Lid, 201.7 x 121.2 x 55.3mm

KM 88,70

KM 88,70 Each (bez PDV-a)

KM 103,78

KM 103,78 Each (s PDV-om)

RS PRO Silver Die Cast Aluminium Enclosure, IP66, Flanged, Silver Lid, 201.7 x 121.2 x 55.3mm

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Body Material

Die Cast Aluminium

External Length

201.7 mm

External Height

55.3 mm

External Width

121.2 mm

External Dimensions

201.7 x 121.2 x 55.3mm

IP Rating

IP66

Colour

Silver

Lid Colour

Silver

Flanged

Yes

Shielded

Yes

Gasket Material

Neoprene

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

RS PRO IP65 Flanged Aluminium High Temperature Enclosures

Introducing the flanged aluminium enclosures from RS PRO, a series of high standard enclosures with a high temperature threshold. These RS Pro EMI/RFI shielded enclosures are made of high-quality aluminium that guarantee rust resistance, Impact protection and extra durability. The enclosure includes a lid and flanged base, allowing you to mount the enclosure to a wall or fixture. These versatile boxes also include a self-adhesive neoprene gasket to prevent dust and liquid entering the enclosure. These high standard and versatile enclosures can be used indoors and outdoors, providing excellent protection of internal electrical components in a range of applications. An inner surface of the enclosure also features vertical mounting guides for PCB installation.

Možda će vas interesovati