RS PRO Silver Steel Rod 10mm Diameter, 330mm L

RS kataloški broj:: 682-084robna marka: RS PRO
brand-logo
Prikaži sve u Metal Bars & Metal Rods

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Form

Rod

Material

Silver Steel

Length

330mm

Rod Diameter

10mm

Tensile Strength

850 N/mm2

Hardness

180 to 285 HB

Thermal Conductivity

429W/mK

Suitability

Screwdrivers, Punches, Shafts, Axles, Pins, Instrument Parts, Taps and Drills

Density

7.85g/cm³

Zemlja podrijetla

United Kingdom

Možda će vas interesovati
RS PRO Silver Steel Rod 10mm Diameter, 1m L
KM 245,671 Lot of 3 (bez PDV-a)

KM 130,04

KM 130,04 1 Lot of 4 (bez PDV-a)

KM 152,15

KM 152,15 1 Lot of 4 (s PDV-om)

RS PRO Silver Steel Rod 10mm Diameter, 330mm L

KM 130,04

KM 130,04 1 Lot of 4 (bez PDV-a)

KM 152,15

KM 152,15 1 Lot of 4 (s PDV-om)

RS PRO Silver Steel Rod 10mm Diameter, 330mm L

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

količinaJedinična cijena
1 - 2KM 130,04
3+KM 123,86
Možda će vas interesovati
RS PRO Silver Steel Rod 10mm Diameter, 1m L
KM 245,671 Lot of 3 (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Form

Rod

Material

Silver Steel

Length

330mm

Rod Diameter

10mm

Tensile Strength

850 N/mm2

Hardness

180 to 285 HB

Thermal Conductivity

429W/mK

Suitability

Screwdrivers, Punches, Shafts, Axles, Pins, Instrument Parts, Taps and Drills

Density

7.85g/cm³

Zemlja podrijetla

United Kingdom

Možda će vas interesovati
RS PRO Silver Steel Rod 10mm Diameter, 1m L
KM 245,671 Lot of 3 (bez PDV-a)