Opasan proizvod
RS PRO Single Door Magnetic Door Lock, 600lb Holding Force 12 → 24V dc
RS kataloški broj:: 192-4529robna marka: RS PRO

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProHolding Force
600lb
Door Type
Single Door
AC or DC Operation
DC
Monitored
No
Failure Mode
Fail Safe
Supply Voltage
12 → 24V dc
Depth
26mm
Height
42mm
Length
250mm
Width
48mm
Zemlja podrijetla
Malaysia
€ 94,14
€ 94,14 Each (bez PDV-a)
€ 110,14
€ 110,14 Each (s PDV-om)
RS PRO Single Door Magnetic Door Lock, 600lb Holding Force 12 → 24V dc
1
€ 94,14
€ 94,14 Each (bez PDV-a)
€ 110,14
€ 110,14 Each (s PDV-om)
RS PRO Single Door Magnetic Door Lock, 600lb Holding Force 12 → 24V dc
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProHolding Force
600lb
Door Type
Single Door
AC or DC Operation
DC
Monitored
No
Failure Mode
Fail Safe
Supply Voltage
12 → 24V dc
Depth
26mm
Height
42mm
Length
250mm
Width
48mm
Zemlja podrijetla
Malaysia