RS PRO Single Gang 1 Way Female HDMI Faceplate

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProSize
Single Gang
Number of Connectors
1
Type of Connectors
HDMI
Gender
Female
Length
10m
Zemlja podrijetla
China
Detalji o proizvodu
RS PRO Single Gang HDMI Face Plate
A 1 gang HDMI face plate enabling the creation of a HDMI wall socket for audio visual input. The HDMI wall plate features a female HDMI socket on the front and a length of HDMI cable at the rear allowing the installation of cables behind walls for a professional finish and removing trip hazards.
The HDMI wall plate is 10mm thick and as single gang unit it will fit a standard single gang electrical back box making installation and management easy and simple.
Ideal for a wide range of applications including home entertainment, displays, office meeting rooms, schools and hotels.
KM 107,92
KM 107,92 Each (bez PDV-a)
KM 126,27
KM 126,27 Each (s PDV-om)
1
KM 107,92
KM 107,92 Each (bez PDV-a)
KM 126,27
KM 126,27 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena |
---|---|
1 - 9 | KM 107,92 |
10+ | KM 104,01 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProSize
Single Gang
Number of Connectors
1
Type of Connectors
HDMI
Gender
Female
Length
10m
Zemlja podrijetla
China
Detalji o proizvodu
RS PRO Single Gang HDMI Face Plate
A 1 gang HDMI face plate enabling the creation of a HDMI wall socket for audio visual input. The HDMI wall plate features a female HDMI socket on the front and a length of HDMI cable at the rear allowing the installation of cables behind walls for a professional finish and removing trip hazards.
The HDMI wall plate is 10mm thick and as single gang unit it will fit a standard single gang electrical back box making installation and management easy and simple.
Ideal for a wide range of applications including home entertainment, displays, office meeting rooms, schools and hotels.