RS PRO Single, Portable General Purpose Hydraulic Cylinder, 30t, 150mm stroke
RS kataloški broj:: 235-8263brend: RS PRO

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProStroke
150mm
Capacity
30t
Closed Height
723mm
Single/Double Acting
Single
Cylinder Type
Load Return, Solid Plunger
Extended Height
873mm
Cylinder Effective Area
43.9cm²
Oil Capacity
660cm³
Outside Diameter
125mm
Maximum Operating Pressure
700bar
Weight
32kg
Zemlja podrijetla
Spain
Informacije o stanju skladišta trenutno nisu dostupne.
Cena na upit
RS PRO Single, Portable General Purpose Hydraulic Cylinder, 30t, 150mm stroke
1
Cena na upit
RS PRO Single, Portable General Purpose Hydraulic Cylinder, 30t, 150mm stroke
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProStroke
150mm
Capacity
30t
Closed Height
723mm
Single/Double Acting
Single
Cylinder Type
Load Return, Solid Plunger
Extended Height
873mm
Cylinder Effective Area
43.9cm²
Oil Capacity
660cm³
Outside Diameter
125mm
Maximum Operating Pressure
700bar
Weight
32kg
Zemlja podrijetla
Spain