RS PRO Single Tube Clamp for 15mm tube

RS kataloški broj:: 145-9764robna marka: RS PRO
brand-logo
Prikaži sve u Hydraulic Pipe Clamps

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

For Tube Outside Diameter

15mm

Number of Tubes Held

Single

Maximum Tube Outer Diameter

15mm

Clamp Spacing

1.2m

Body Material

PP

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-30°C

Zemlja podrijetla

Germany

Detalji o proizvodu

RS PRO Tube Clamps - Single

RS PRO Tube Clamps, designed to enable fixing of straight and bent, tubes and hoses. The clamp body is a square/open design with a ribbed bore enabling secure fixing while ensuring a high degree of sound deadening and vibration damping. Ideal for normal mechanical stress, they are available as a single or twin tube clamp in standard sizes for nominal mechanical requirements.

KM 65,09

KM 65,09 1 Bag of 5 (bez PDV-a)

KM 76,16

KM 76,16 1 Bag of 5 (s PDV-om)

RS PRO Single Tube Clamp for 15mm tube

KM 65,09

KM 65,09 1 Bag of 5 (bez PDV-a)

KM 76,16

KM 76,16 1 Bag of 5 (s PDV-om)

RS PRO Single Tube Clamp for 15mm tube

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

For Tube Outside Diameter

15mm

Number of Tubes Held

Single

Maximum Tube Outer Diameter

15mm

Clamp Spacing

1.2m

Body Material

PP

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-30°C

Zemlja podrijetla

Germany

Detalji o proizvodu

RS PRO Tube Clamps - Single

RS PRO Tube Clamps, designed to enable fixing of straight and bent, tubes and hoses. The clamp body is a square/open design with a ribbed bore enabling secure fixing while ensuring a high degree of sound deadening and vibration damping. Ideal for normal mechanical stress, they are available as a single or twin tube clamp in standard sizes for nominal mechanical requirements.