RS PRO Slide On Cable Markers, Black on Yellow, Pre-printed "2", 3.5 → 7mm Cable

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProAffixing Method
Slide On
Legend
2
Minimum Cable Diameter
3.5mm
Maximum Cable Diameter
7mm
Colour
Black on Yellow
Length
5mm
Quantity
500
Printable
No
Material
PVC
Cable Diameter Range
3.5 → 7mm
Resistant To
Greases, Oils
Standards Met
RoHS Compliant
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu
RS Slide-On Cable Markers FM
These Slide on PVC yellow cable marker are made of the finest soft grade, strong durable PVC, that will resist oil, grease and other material erosion. The FM-1 type cable markers feature a unique oval shape, which allows them to be slipped over small cables directly or to be slipped onto marker strips for larger cables. These slide on PVC cable markers have a bold black print on yellow body.
€ 15,73
€ 15,73 1 namotaj od 500 (bez PDV-a)
€ 18,40
€ 18,40 1 namotaj od 500 (s PDV-om)
1
€ 15,73
€ 15,73 1 namotaj od 500 (bez PDV-a)
€ 18,40
€ 18,40 1 namotaj od 500 (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena |
---|---|
1 - 14 | € 15,73 |
15+ | € 15,11 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProAffixing Method
Slide On
Legend
2
Minimum Cable Diameter
3.5mm
Maximum Cable Diameter
7mm
Colour
Black on Yellow
Length
5mm
Quantity
500
Printable
No
Material
PVC
Cable Diameter Range
3.5 → 7mm
Resistant To
Greases, Oils
Standards Met
RoHS Compliant
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu
RS Slide-On Cable Markers FM
These Slide on PVC yellow cable marker are made of the finest soft grade, strong durable PVC, that will resist oil, grease and other material erosion. The FM-1 type cable markers feature a unique oval shape, which allows them to be slipped over small cables directly or to be slipped onto marker strips for larger cables. These slide on PVC cable markers have a bold black print on yellow body.