RS PRO Slide On Cable Markers, Black on Yellow, Pre-printed "5", 3.5 → 7mm Cable

RS kataloški broj:: 812-1089brend: RS PRO
brand-logo
Prikaži sve u Cable Markers

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Affixing Method

Slide On

Legend

5

Minimum Cable Diameter

3.5mm

Maximum Cable Diameter

7mm

Colour

Black on Yellow

Length

5mm

Quantity

500

Printable

No

Material

PVC

Resistant To

Greases, Oils

Cable Diameter Range

3.5 → 7mm

Standards Met

RoHS Compliant

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

RS Slide-On Cable Markers FM

These Slide on PVC yellow cable marker are made of the finest soft grade, strong durable PVC, that will resist oil, grease and other material erosion. The FM-1 type cable markers feature a unique oval shape, which allows them to be slipped over small cables directly or to be slipped onto marker strips for larger cables. These slide on PVC cable markers have a bold black print on yellow body.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Informacije o stanju skladišta trenutno nisu dostupne.

RSD 831

RSD 831 1 Reel od 500 (bez PDV-a)

RSD 997

RSD 997 1 Reel od 500 (s PDV-om)

RS PRO Slide On Cable Markers, Black on Yellow, Pre-printed "5", 3.5 → 7mm Cable

RSD 831

RSD 831 1 Reel od 500 (bez PDV-a)

RSD 997

RSD 997 1 Reel od 500 (s PDV-om)

RS PRO Slide On Cable Markers, Black on Yellow, Pre-printed "5", 3.5 → 7mm Cable
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Affixing Method

Slide On

Legend

5

Minimum Cable Diameter

3.5mm

Maximum Cable Diameter

7mm

Colour

Black on Yellow

Length

5mm

Quantity

500

Printable

No

Material

PVC

Resistant To

Greases, Oils

Cable Diameter Range

3.5 → 7mm

Standards Met

RoHS Compliant

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

RS Slide-On Cable Markers FM

These Slide on PVC yellow cable marker are made of the finest soft grade, strong durable PVC, that will resist oil, grease and other material erosion. The FM-1 type cable markers feature a unique oval shape, which allows them to be slipped over small cables directly or to be slipped onto marker strips for larger cables. These slide on PVC cable markers have a bold black print on yellow body.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više