RS PRO Slot M2 Pan Steel Machine Screw DIN 85 x 6mm

RS kataloški broj:: 560-704robna marka: RS PRO
brand-logo
Prikaži sve u Machine Screws

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Head Shape

Pan

Drive Type

Slot

Length Metric

6mm

Thread Size Metric

M2

Material

Steel

Standards Met

DIN 85

Finish

Bright Zinc Plated

Thread Pitch

0.4mm

Detalji o proizvodu

Slotted Pan Head Machine Screws, Metric Thread – BZP Steel

From RS Pro, a range of superior quality pan head machine screws with a metric thread. The fully threaded fixings have a slotted drive type allowing for easy tightening with a flat blade screwdriver. Fixings can be mated with pre-tapped holes or through hole when used with threaded nuts. The BZP (Bright Zinc Plated) fixings are available in an array of lengths and thread sizes to suit almost any application.

Možda će vas interesovati
RS PRO Slot M2 Pan Steel Machine Screw DIN 85 x 12.0mm
KM 15,611 Bag of 100 (bez PDV-a)
RS PRO Slot M2 Pan Brass Machine Screws DIN 85 x 6.0mm
KM 27,691 Bag of 100 (bez PDV-a)

Cijena na upit

RS PRO Slot M2 Pan Steel Machine Screw DIN 85 x 6mm

Cijena na upit

RS PRO Slot M2 Pan Steel Machine Screw DIN 85 x 6mm

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas interesovati
RS PRO Slot M2 Pan Steel Machine Screw DIN 85 x 12.0mm
KM 15,611 Bag of 100 (bez PDV-a)
RS PRO Slot M2 Pan Brass Machine Screws DIN 85 x 6.0mm
KM 27,691 Bag of 100 (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Head Shape

Pan

Drive Type

Slot

Length Metric

6mm

Thread Size Metric

M2

Material

Steel

Standards Met

DIN 85

Finish

Bright Zinc Plated

Thread Pitch

0.4mm

Detalji o proizvodu

Slotted Pan Head Machine Screws, Metric Thread – BZP Steel

From RS Pro, a range of superior quality pan head machine screws with a metric thread. The fully threaded fixings have a slotted drive type allowing for easy tightening with a flat blade screwdriver. Fixings can be mated with pre-tapped holes or through hole when used with threaded nuts. The BZP (Bright Zinc Plated) fixings are available in an array of lengths and thread sizes to suit almost any application.

Možda će vas interesovati
RS PRO Slot M2 Pan Steel Machine Screw DIN 85 x 12.0mm
KM 15,611 Bag of 100 (bez PDV-a)
RS PRO Slot M2 Pan Brass Machine Screws DIN 85 x 6.0mm
KM 27,691 Bag of 100 (bez PDV-a)