RS PRO Slot M3.5 Pan Brass Machine Screw DIN 85 x 16mm

RS kataloški broj:: 482-8600robna marka: RS PRO
brand-logo
Prikaži sve u Machine Screws

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Head Shape

Pan

Drive Type

Slot

Length Metric

16mm

Thread Size Metric

M3.5

Material

Brass

Standards Met

DIN 85

Finish

Nickel Plated

Thread Pitch

0.6mm

Detalji o proizvodu

RS PRO Nickel Plated Brass Steel Pan Head Slotted Machine Screws

From RS PRO a high-quality slotted pan head machine screw with a metric thread. This pan head machine screw is made from high-quality nickel plated brass which has resistance to corrosion and moisture making it ideal for exterior use. The nickel plating on this screw prevents tarnishing and provides a hardened surface. These screws are also known as switch box screws as they are commonly used as fasteners for electrical switches and sockets.

Standards

The slotted drive screw meets DIN 85 Standards

Možda će vas interesovati
RS PRO Slot M3.5 Pan Steel Machine Screws DIN 85 x 12.0mm
KM 15,561 Bag of 100 (bez PDV-a)
RS PRO Slot M3.5 Pan Brass Machine Screws DIN 85 x 6.0mm
KM 38,761 Bag of 100 (bez PDV-a)
RS PRO Slot M3.5 Pan Brass Machine Screws DIN 85 x 12.0mm
KM 137,941 Bag of 100 (bez PDV-a)
RS PRO Slot M3.5 Pan Brass Machine Screw DIN 85 x 20mm
Cijena na upit1 Bag of 100 (bez PDV-a)

Cijena na upit

RS PRO Slot M3.5 Pan Brass Machine Screw DIN 85 x 16mm

Cijena na upit

RS PRO Slot M3.5 Pan Brass Machine Screw DIN 85 x 16mm

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas interesovati
RS PRO Slot M3.5 Pan Steel Machine Screws DIN 85 x 12.0mm
KM 15,561 Bag of 100 (bez PDV-a)
RS PRO Slot M3.5 Pan Brass Machine Screws DIN 85 x 6.0mm
KM 38,761 Bag of 100 (bez PDV-a)
RS PRO Slot M3.5 Pan Brass Machine Screws DIN 85 x 12.0mm
KM 137,941 Bag of 100 (bez PDV-a)
RS PRO Slot M3.5 Pan Brass Machine Screw DIN 85 x 20mm
Cijena na upit1 Bag of 100 (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Head Shape

Pan

Drive Type

Slot

Length Metric

16mm

Thread Size Metric

M3.5

Material

Brass

Standards Met

DIN 85

Finish

Nickel Plated

Thread Pitch

0.6mm

Detalji o proizvodu

RS PRO Nickel Plated Brass Steel Pan Head Slotted Machine Screws

From RS PRO a high-quality slotted pan head machine screw with a metric thread. This pan head machine screw is made from high-quality nickel plated brass which has resistance to corrosion and moisture making it ideal for exterior use. The nickel plating on this screw prevents tarnishing and provides a hardened surface. These screws are also known as switch box screws as they are commonly used as fasteners for electrical switches and sockets.

Standards

The slotted drive screw meets DIN 85 Standards

Možda će vas interesovati
RS PRO Slot M3.5 Pan Steel Machine Screws DIN 85 x 12.0mm
KM 15,561 Bag of 100 (bez PDV-a)
RS PRO Slot M3.5 Pan Brass Machine Screws DIN 85 x 6.0mm
KM 38,761 Bag of 100 (bez PDV-a)
RS PRO Slot M3.5 Pan Brass Machine Screws DIN 85 x 12.0mm
KM 137,941 Bag of 100 (bez PDV-a)
RS PRO Slot M3.5 Pan Brass Machine Screw DIN 85 x 20mm
Cijena na upit1 Bag of 100 (bez PDV-a)