RS PRO Slot M4 Cheese Head Brass Machine Screws DIN 84 x 16.0mm

Tehnička dokumentacija
Tehnički podaci
Proizvođač
RS ProHead Shape
Cheese
Drive Type
Slot
Length Metric
16.0mm
Thread Size Metric
M4
Material
Brass
Standards Met
DIN 84
Finish
Nickel Plated
Thread Pitch
0.70mm
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu
Slotted Cheese head Machine Screws, Metric Thread – Nickel Plated Brass
From RS Pro, a range of superior quality cheese head machine screws with a metric thread. The fully threaded fixings have a slotted drive type allowing for easy tightening with a flat blade screwdriver. Fixings can be mated with pre-tapped holes or through hole when used with threaded nuts. The Nickel Plated Brass fixings are available in an array of lengths and thread sizes to suit almost any application.


€ 18,68
€ 18,68 1 vrećica od 100 (bez PDV-a)
€ 23,35
€ 23,35 1 vrećica od 100 (s PDV-om)
1
€ 18,68
€ 18,68 1 vrećica od 100 (bez PDV-a)
€ 23,35
€ 23,35 1 vrećica od 100 (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
količina | jedinična cijena |
---|---|
1 - 4 | € 18,68 |
5 - 9 | € 17,98 |
10 - 29 | € 17,73 |
30+ | € 17,27 |


Tehnička dokumentacija
Tehnički podaci
Proizvođač
RS ProHead Shape
Cheese
Drive Type
Slot
Length Metric
16.0mm
Thread Size Metric
M4
Material
Brass
Standards Met
DIN 84
Finish
Nickel Plated
Thread Pitch
0.70mm
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu
Slotted Cheese head Machine Screws, Metric Thread – Nickel Plated Brass
From RS Pro, a range of superior quality cheese head machine screws with a metric thread. The fully threaded fixings have a slotted drive type allowing for easy tightening with a flat blade screwdriver. Fixings can be mated with pre-tapped holes or through hole when used with threaded nuts. The Nickel Plated Brass fixings are available in an array of lengths and thread sizes to suit almost any application.

