RS PRO Slot M4 Cheese Head Nylon Machine Screws x 30mm

RS kataloški broj:: 291-256robna marka: RS PRO
brand-logo
Prikaži sve u Machine Screws

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Head Shape

Cheese

Drive Type

Slot

Length Metric

30mm

Thread Size Metric

M4

Material

Nylon

Finish

Plain

Thread Pitch

0.7mm

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

RS PRO Nylon Slotted Cheese Head Machine Screws

From RS PRO a high-quality machine screw with a slotted Cheese type head for easy tightening with a flat blade screwdriver. This machine screw has a metric thread and is made from high-quality nylon making it strong, lightweight and resistant to corrosion. Nylon also has excellent electrical insulation properties making this machine screw ideal for use in electronics applications.

Možda će vas zanimati
RS PRO Slot M4 Cheese Head Nylon Machine Screws DIN 84 x 30.0mm
€ 61,571 Bag of 100 (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

RS PRO Slot M4 Cheese Head Nylon Machine Screws x 30mm

Cijena na upit

RS PRO Slot M4 Cheese Head Nylon Machine Screws x 30mm
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Možda će vas zanimati
RS PRO Slot M4 Cheese Head Nylon Machine Screws DIN 84 x 30.0mm
€ 61,571 Bag of 100 (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Head Shape

Cheese

Drive Type

Slot

Length Metric

30mm

Thread Size Metric

M4

Material

Nylon

Finish

Plain

Thread Pitch

0.7mm

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

RS PRO Nylon Slotted Cheese Head Machine Screws

From RS PRO a high-quality machine screw with a slotted Cheese type head for easy tightening with a flat blade screwdriver. This machine screw has a metric thread and is made from high-quality nylon making it strong, lightweight and resistant to corrosion. Nylon also has excellent electrical insulation properties making this machine screw ideal for use in electronics applications.

Možda će vas zanimati
RS PRO Slot M4 Cheese Head Nylon Machine Screws DIN 84 x 30.0mm
€ 61,571 Bag of 100 (bez PDV-a)