RS PRO Slot M4 Pan Brass Machine Screws DIN 85 x 30.0mm

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProHead Shape
Pan
Drive Type
Slot
Length Metric
30.0mm
Thread Size Metric
M4
Material
Brass
Standards Met
DIN 85
Finish
Plain
Thread Pitch
0.70mm
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu
RS PRO Brass Steel Pan Head Slotted Machine Screws
From RS PRO a high-quality slotted pan head machine screw with a metric thread for easy fastening with a flat bladed screwdriver. This pan head machine screw is made from high-quality brass which has resistance to corrosion and moisture making it ideal for exterior use.
RSD 5.433
RSD 5.433 1 Bag of 100 (bez PDV-a)
RSD 6.520
RSD 6.520 1 Bag of 100 (s PDV-om)
1
RSD 5.433
RSD 5.433 1 Bag of 100 (bez PDV-a)
RSD 6.520
RSD 6.520 1 Bag of 100 (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cena |
---|---|
1 - 4 | RSD 5.433 |
5 - 9 | RSD 5.237 |
10 - 29 | RSD 5.165 |
30+ | RSD 5.018 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProHead Shape
Pan
Drive Type
Slot
Length Metric
30.0mm
Thread Size Metric
M4
Material
Brass
Standards Met
DIN 85
Finish
Plain
Thread Pitch
0.70mm
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu
RS PRO Brass Steel Pan Head Slotted Machine Screws
From RS PRO a high-quality slotted pan head machine screw with a metric thread for easy fastening with a flat bladed screwdriver. This pan head machine screw is made from high-quality brass which has resistance to corrosion and moisture making it ideal for exterior use.