RS PRO SMD Sounder External Piezo Buzzer, 50 (Dia.) x 2.2mm, 30V ac Max

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProMounting Type
Surface Mount
Maximum Supply Voltage
30V ac
Drive Type
External
Tone Type
Sounder
Diameter
50mm
Height
2.2mm
Dimensions
50 (Dia.) x 2.2mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Maximum Frequency
1.4kHz
Minimum Frequency
1000Hz
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu
Circular transducer flying lead
A range of circular transducers that are compact and feature a high sound output.
KM 92,90
KM 9,29 Each (Supplied in a Bag) (bez PDV-a)
KM 108,69
KM 10,87 Each (Supplied in a Bag) (s PDV-om)
Proizvodno pakovanje (kesa)
10
KM 92,90
KM 9,29 Each (Supplied in a Bag) (bez PDV-a)
KM 108,69
KM 10,87 Each (Supplied in a Bag) (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
Proizvodno pakovanje (kesa)
10
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cijena |
---|---|
10 - 24 | KM 9,29 |
25 - 49 | KM 9,19 |
50+ | KM 9,00 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProMounting Type
Surface Mount
Maximum Supply Voltage
30V ac
Drive Type
External
Tone Type
Sounder
Diameter
50mm
Height
2.2mm
Dimensions
50 (Dia.) x 2.2mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Maximum Frequency
1.4kHz
Minimum Frequency
1000Hz
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu
Circular transducer flying lead
A range of circular transducers that are compact and feature a high sound output.