RS PRO Solid Carbide Jobber Drill Bit, 1.1mm Diameter, 36 Overall
RS kataloški broj:: 316-101robna marka: RS PRO

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProSeries
8013030110
Material
Solid Carbide
Drill Bit Type
Jobber Drill
Diameter
1.1mm
Point Angle
118°
Overall Length
36
Drilling Application
Multi-Material
Zemlja podrijetla
Korea, Republic Of
Informacije o stanju skladišta trenutno nisu dostupne.
€ 14,31
€ 14,31 Each (bez PDV-a)
€ 16,74
€ 16,74 Each (s PDV-om)
RS PRO Solid Carbide Jobber Drill Bit, 1.1mm Diameter, 36 Overall
1
€ 14,31
€ 14,31 Each (bez PDV-a)
€ 16,74
€ 16,74 Each (s PDV-om)
RS PRO Solid Carbide Jobber Drill Bit, 1.1mm Diameter, 36 Overall
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProSeries
8013030110
Material
Solid Carbide
Drill Bit Type
Jobber Drill
Diameter
1.1mm
Point Angle
118°
Overall Length
36
Drilling Application
Multi-Material
Zemlja podrijetla
Korea, Republic Of