RS PRO Solid Carbide Jobber Drill Bit, 1.5mm Diameter, 40 Overall
RS kataloški broj:: 316-102robna marka: RS PRO

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProSeries
8013030150
Material
Solid Carbide
Drill Bit Type
Jobber Drill
Diameter
1.5mm
Point Angle
118°
Overall Length
40
Drilling Application
Multi-Material
Zemlja podrijetla
Korea, Republic Of
Informacije o stanju skladišta trenutno nisu dostupne.
KM 31,00
KM 31,00 Each (bez PDV-a)
KM 36,27
KM 36,27 Each (s PDV-om)
RS PRO Solid Carbide Jobber Drill Bit, 1.5mm Diameter, 40 Overall
1
KM 31,00
KM 31,00 Each (bez PDV-a)
KM 36,27
KM 36,27 Each (s PDV-om)
RS PRO Solid Carbide Jobber Drill Bit, 1.5mm Diameter, 40 Overall
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProSeries
8013030150
Material
Solid Carbide
Drill Bit Type
Jobber Drill
Diameter
1.5mm
Point Angle
118°
Overall Length
40
Drilling Application
Multi-Material
Zemlja podrijetla
Korea, Republic Of