RS PRO Solid State Relay, 10 A rms Load, Panel Mount, 280 V ac Load, 32 V dc Control

RS kataloški broj:: 922-5182robna marka: RS PRO
brand-logo
Prikaži sve u Solid State Relays

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Maximum Load Current

10 A rms

Mounting Type

Panel Mount

Maximum Load Voltage

280 V ac

Minimum Load Voltage

24 V ac

Maximum Control Voltage

32 V dc

Minimum Control Voltage

3 V dc

Switching Type

Random

Control Voltage Range

3 → 32 V dc

Minimum Load Current

0.1 A

Number of Poles

1

Contact Configuration

SPST

Terminal Type

Screw

Output Device

Triac

Relay Type

AC

Maximum Turn On Time

0.1ms

Load Voltage Range

24 → 280V ac

Dimensions

57.2 x 44.5 x 23mm

Height

23mm

Off State Leakage Current

6 mA

Length

57.2mm

Operating Temperature Range

-20 → +80°C

Special Features

Especially Suited to Switch Resistive Loads as In Heaters and Lamps, Hockey Puck Housing, Panel Mounted

Standards Met

CE, cULus Recognized

Depth

44.5mm

Zemlja podrijetla

Belgium

Detalji o proizvodu

RS Pro WG A5 Series DC Input SSR

RS Pro WG A5 series zero cross or random switching solid state relays provide the user with a compact solution without compromising on performance or reliability. Designed to switch resistive loads like heaters and lamps.

Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

RS PRO Solid State Relay, 10 A rms Load, Panel Mount, 280 V ac Load, 32 V dc Control

Cijena na upit

RS PRO Solid State Relay, 10 A rms Load, Panel Mount, 280 V ac Load, 32 V dc Control
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Maximum Load Current

10 A rms

Mounting Type

Panel Mount

Maximum Load Voltage

280 V ac

Minimum Load Voltage

24 V ac

Maximum Control Voltage

32 V dc

Minimum Control Voltage

3 V dc

Switching Type

Random

Control Voltage Range

3 → 32 V dc

Minimum Load Current

0.1 A

Number of Poles

1

Contact Configuration

SPST

Terminal Type

Screw

Output Device

Triac

Relay Type

AC

Maximum Turn On Time

0.1ms

Load Voltage Range

24 → 280V ac

Dimensions

57.2 x 44.5 x 23mm

Height

23mm

Off State Leakage Current

6 mA

Length

57.2mm

Operating Temperature Range

-20 → +80°C

Special Features

Especially Suited to Switch Resistive Loads as In Heaters and Lamps, Hockey Puck Housing, Panel Mounted

Standards Met

CE, cULus Recognized

Depth

44.5mm

Zemlja podrijetla

Belgium

Detalji o proizvodu

RS Pro WG A5 Series DC Input SSR

RS Pro WG A5 series zero cross or random switching solid state relays provide the user with a compact solution without compromising on performance or reliability. Designed to switch resistive loads like heaters and lamps.