Tehnička dokumentacija
Tehnički podaci
Brand
RS ProEnclosure Type
Solid Top
Body Material
Polycarbonate
DIN Rail Type
Enclosure
Length
90mm
Width
53mm
Dimensions
90 x 53 x 31.9mm
Height
32mm
Colour
Light Grey
Series
CDIB
Terminal Type
Screw
Standards Met
UL 94 V-0
Zemlja podrijetla
United Kingdom
KM 23,90
KM 23,90 Each (bez PDV-a)
KM 27,96
KM 27,96 Each (s PDV-om)
1
KM 23,90
KM 23,90 Each (bez PDV-a)
KM 27,96
KM 27,96 Each (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProEnclosure Type
Solid Top
Body Material
Polycarbonate
DIN Rail Type
Enclosure
Length
90mm
Width
53mm
Dimensions
90 x 53 x 31.9mm
Height
32mm
Colour
Light Grey
Series
CDIB
Terminal Type
Screw
Standards Met
UL 94 V-0
Zemlja podrijetla
United Kingdom