RS PRO SPCO Form A Through Hole Reed Switch, 500mA 170V

Tehnička dokumentacija
Tehnički podaci
Proizvođač
RS ProContact Configuration
SPCO Form A
Maximum Switching Current
500mA
Maximum Switching Power
10W
Maximum Switching Voltage
170V
Contact Resistance
200 mΩ, 250 mΩ
Contact Material
Rhodium
Maximum Release Time
0.1ms
Operating Time Including Bounce
0.6ms
AT Value Range
20 - 25AT
Mounting Type
Through Hole
Width
1.8mm
Length
7mm
Zemlja podrijetla
Japan
Cijena na upit
1
Cijena na upit
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Proizvođač
RS ProContact Configuration
SPCO Form A
Maximum Switching Current
500mA
Maximum Switching Power
10W
Maximum Switching Voltage
170V
Contact Resistance
200 mΩ, 250 mΩ
Contact Material
Rhodium
Maximum Release Time
0.1ms
Operating Time Including Bounce
0.6ms
AT Value Range
20 - 25AT
Mounting Type
Through Hole
Width
1.8mm
Length
7mm
Zemlja podrijetla
Japan