Tehnička dokumentacija
Tehnički podaci
Brand
RS ProContact Configuration
SPDT
Switch Operation
On-Off-On
Panel Cut Out Width
19.8mm
Panel Cut Out Height
13mm
Panel Cut Out Diameter
22.5mm
Contact Current Rating
10 A @ 125 V ac
Illuminated
No
Actuator Colour
Black
Mounting Type
Panel Mount
Terminal Type
Quick Connect
AC Voltage Rating
125 V, 250V
Actuator Shape
Round
Panel Cut Out Size
13 x 19.8mm
Case Material
Nylon
Contact Material
Silver Plated Brass
Minimum Operating Temperature
-20°C
Contact Resistance
50mΩ
Operating Temperature Range
-20 → +85°C
Maximum Operating Temperature
+85°C
€ 7,71
€ 7,71 Each (bez PDV-a)
€ 9,02
€ 9,02 Each (s PDV-om)
1
€ 7,71
€ 7,71 Each (bez PDV-a)
€ 9,02
€ 9,02 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena |
---|---|
1 - 24 | € 7,71 |
25+ | € 6,89 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProContact Configuration
SPDT
Switch Operation
On-Off-On
Panel Cut Out Width
19.8mm
Panel Cut Out Height
13mm
Panel Cut Out Diameter
22.5mm
Contact Current Rating
10 A @ 125 V ac
Illuminated
No
Actuator Colour
Black
Mounting Type
Panel Mount
Terminal Type
Quick Connect
AC Voltage Rating
125 V, 250V
Actuator Shape
Round
Panel Cut Out Size
13 x 19.8mm
Case Material
Nylon
Contact Material
Silver Plated Brass
Minimum Operating Temperature
-20°C
Contact Resistance
50mΩ
Operating Temperature Range
-20 → +85°C
Maximum Operating Temperature
+85°C