RS PRO Spiral Wrap, I.D 1.5 → 10mm, 10mm polyethylene (PE)

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProMinimum Cable Diameter
1.5mm
Maximum Cable Diameter
10mm
Colour
Natural
Internal Diameter
1.5 → 10mm
Material
PE
Maximum Bundle Diameter
10mm
Standards Met
RoHS
Zemlja podrijetla
Taiwan, Province Of China
KM 5,67
KM 5,67 1 Reel of 10 Metres (bez PDV-a)
KM 6,63
KM 6,63 1 Reel of 10 Metres (s PDV-om)
1
KM 5,67
KM 5,67 1 Reel of 10 Metres (bez PDV-a)
KM 6,63
KM 6,63 1 Reel of 10 Metres (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cijena |
---|---|
1 - 4 | KM 5,67 |
5 - 9 | KM 5,32 |
10+ | KM 4,95 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProMinimum Cable Diameter
1.5mm
Maximum Cable Diameter
10mm
Colour
Natural
Internal Diameter
1.5 → 10mm
Material
PE
Maximum Bundle Diameter
10mm
Standards Met
RoHS
Zemlja podrijetla
Taiwan, Province Of China