RS PRO Spiral Wrap, I.D 20 → 100mm, 100mm polyethylene (PE)

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProMinimum Cable Diameter
20mm
Maximum Cable Diameter
100mm
Colour
Natural
Internal Diameter
20 → 100mm
Material
PE
Maximum Bundle Diameter
100mm
Standards Met
RoHS
Zemlja podrijetla
Taiwan, Province Of China
KM 28,12
KM 28,12 1 Reel of 10 Metres (bez PDV-a)
KM 32,90
KM 32,90 1 Reel of 10 Metres (s PDV-om)
1
KM 28,12
KM 28,12 1 Reel of 10 Metres (bez PDV-a)
KM 32,90
KM 32,90 1 Reel of 10 Metres (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cijena |
---|---|
1 - 4 | KM 28,12 |
5 - 9 | KM 26,23 |
10+ | KM 24,66 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProMinimum Cable Diameter
20mm
Maximum Cable Diameter
100mm
Colour
Natural
Internal Diameter
20 → 100mm
Material
PE
Maximum Bundle Diameter
100mm
Standards Met
RoHS
Zemlja podrijetla
Taiwan, Province Of China