RS PRO Spiral Wrap, I.D 4mm, 15mm Polyethylene

RS kataloški broj:: 214-4070robna marka: RS PRO
brand-logo
Prikaži sve u Cable Spiral Wrapping

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Minimum Cable Diameter

4mm

Maximum Cable Diameter

15mm

Colour

Grey

Internal Diameter

4mm

Material

Polyethylene

Maximum Bundle Diameter

15mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Wall Thickness

0.6mm

Length

30.5m

Series

Spiral Wrapping Band

Zemlja podrijetla

Taiwan, Province Of China

KM 132,02

KM 132,02 1 Reel of 31 Metres (bez PDV-a)

KM 154,46

KM 154,46 1 Reel of 31 Metres (s PDV-om)

RS PRO Spiral Wrap, I.D 4mm, 15mm Polyethylene

KM 132,02

KM 132,02 1 Reel of 31 Metres (bez PDV-a)

KM 154,46

KM 154,46 1 Reel of 31 Metres (s PDV-om)

RS PRO Spiral Wrap, I.D 4mm, 15mm Polyethylene

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Minimum Cable Diameter

4mm

Maximum Cable Diameter

15mm

Colour

Grey

Internal Diameter

4mm

Material

Polyethylene

Maximum Bundle Diameter

15mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Wall Thickness

0.6mm

Length

30.5m

Series

Spiral Wrapping Band

Zemlja podrijetla

Taiwan, Province Of China