RS PRO Split Core Current Transformer, 300A Input, 60:1, 5 A Output, 32.5mm Bore

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProCurrent Ratio
60:1
Bore Size
32.5mm
Transformer Type
Split Core
Sensor Technology
Current Transformer
Input Current
300A
Output Current
5 A
Overall Height
110mm
Overall Width
62mm
Overall Depth
56.2mm
Minimum Temperature
-20°C
Maximum Temperature
+50°C
Mounting Type
Bus Bar Mounting, Cable Tie
Dimensions
110 x 62 x 56.2 mm
Zemlja podrijetla
India
RSD 9.864
RSD 9.864 Each (bez PDV-a)
RSD 11.837
RSD 11.837 Each (s PDV-om)
1
RSD 9.864
RSD 9.864 Each (bez PDV-a)
RSD 11.837
RSD 11.837 Each (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProCurrent Ratio
60:1
Bore Size
32.5mm
Transformer Type
Split Core
Sensor Technology
Current Transformer
Input Current
300A
Output Current
5 A
Overall Height
110mm
Overall Width
62mm
Overall Depth
56.2mm
Minimum Temperature
-20°C
Maximum Temperature
+50°C
Mounting Type
Bus Bar Mounting, Cable Tie
Dimensions
110 x 62 x 56.2 mm
Zemlja podrijetla
India