RS PRO Squirrel Cage Motor AC Motor, 0.75kW, IE3, 3 Phase, 4 Pole, 400 V, Flange Mount Mounting

Tehnička dokumentacija
Tehnički podaci
Proizvođač
RS ProPower Rating
0.75kW
Frequency Rating
50Hz
Efficiency Class
IE3
AC Motor Type
Squirrel Cage Motor
Supply Voltage
400 V
Phase
3
Output Speed
1410rpm
Number of Poles
4
Mounting Type
Flange Mount
Shaft Diameter
19mm
Shaft Length
40mm
Width
156mm
Length
240mm
Current Rating
1.95A
Maximum Output Torque
5.1 Nm
Bearing Type
Deep Groove
Depth
230.5mm
Dimensions
240x156x230.5mm
Zemlja podrijetla
Turkey
€ 312,61
€ 312,61 komadno (bez PDV-a)
€ 390,76
€ 390,76 komadno (s PDV-om)
1
€ 312,61
€ 312,61 komadno (bez PDV-a)
€ 390,76
€ 390,76 komadno (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Proizvođač
RS ProPower Rating
0.75kW
Frequency Rating
50Hz
Efficiency Class
IE3
AC Motor Type
Squirrel Cage Motor
Supply Voltage
400 V
Phase
3
Output Speed
1410rpm
Number of Poles
4
Mounting Type
Flange Mount
Shaft Diameter
19mm
Shaft Length
40mm
Width
156mm
Length
240mm
Current Rating
1.95A
Maximum Output Torque
5.1 Nm
Bearing Type
Deep Groove
Depth
230.5mm
Dimensions
240x156x230.5mm
Zemlja podrijetla
Turkey