RS PRO Squirrel Cage Motor AC Motor, 11kW, IE3, 3 Phase, 2 Pole, 400 V, Flange Mount Mounting

Tehnička dokumentacija
Tehnički podaci
Proizvođač
RS ProPower Rating
11kW
Frequency Rating
50Hz
Efficiency Class
IE3
AC Motor Type
Squirrel Cage Motor
Supply Voltage
400 V
Phase
3
Output Speed
2945rpm
Number of Poles
2
Mounting Type
Flange Mount
Shaft Diameter
42mm
Shaft Length
110mm
Width
313.5mm
Current Rating
18.5A
Length
557mm
Maximum Output Torque
35.7 nm
Bearing Type
Deep Groove
Depth
413mm
Dimensions
557x313.5x413mm
Zemlja podrijetla
Turkey
Cijena na upit
1
Cijena na upit
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Proizvođač
RS ProPower Rating
11kW
Frequency Rating
50Hz
Efficiency Class
IE3
AC Motor Type
Squirrel Cage Motor
Supply Voltage
400 V
Phase
3
Output Speed
2945rpm
Number of Poles
2
Mounting Type
Flange Mount
Shaft Diameter
42mm
Shaft Length
110mm
Width
313.5mm
Current Rating
18.5A
Length
557mm
Maximum Output Torque
35.7 nm
Bearing Type
Deep Groove
Depth
413mm
Dimensions
557x313.5x413mm
Zemlja podrijetla
Turkey