RS PRO Squirrel Cage Motor AC Motor, 4kW, IE3, 3 Phase, 4 Pole, 400 V, Foot Mount Mounting

Tehnička dokumentacija
Tehnički podaci
Proizvođač
RS ProPower Rating
4kW
Frequency Rating
50Hz
Efficiency Class
IE3
AC Motor Type
Squirrel Cage Motor
Supply Voltage
400 V
Phase
3
Output Speed
1440rpm
Number of Poles
4
Mounting Type
Foot Mount
Shaft Diameter
28mm
Shaft Length
60mm
Width
220mm
Current Rating
8.22A
Length
328.5mm
Maximum Output Torque
26 Nm
Bearing Type
Deep Groove
Depth
284mm
Dimensions
328.5x220x284mm
Zemlja podrijetla
Turkey
Cijena na upit
1
Cijena na upit
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Proizvođač
RS ProPower Rating
4kW
Frequency Rating
50Hz
Efficiency Class
IE3
AC Motor Type
Squirrel Cage Motor
Supply Voltage
400 V
Phase
3
Output Speed
1440rpm
Number of Poles
4
Mounting Type
Foot Mount
Shaft Diameter
28mm
Shaft Length
60mm
Width
220mm
Current Rating
8.22A
Length
328.5mm
Maximum Output Torque
26 Nm
Bearing Type
Deep Groove
Depth
284mm
Dimensions
328.5x220x284mm
Zemlja podrijetla
Turkey