RS PRO Squirrel Cage Motor AC Motor, 5.5kW, IE3, 3 Phase, 4 Pole, 400 V, Foot Mount Mounting

RS kataloški broj:: 187-9884robna marka: RS PRO
brand-logo
Prikaži sve u AC Motors

Tehnička dokumentacija

Tehnički podaci

Proizvođač

RS Pro

Power Rating

5.5kW

Frequency Rating

50Hz

Efficiency Class

IE3

AC Motor Type

Squirrel Cage Motor

Supply Voltage

400 V

Phase

3

Output Speed

1465rpm

Number of Poles

4

Mounting Type

Foot Mount

Shaft Diameter

38mm

Shaft Length

80mm

Width

259mm

Current Rating

11.5 A

Length

373mm

Maximum Output Torque

35.8 nm

Bearing Type

Deep Groove

Depth

325mm

Dimensions

373x259x325mm

Zemlja podrijetla

Turkey

Cijena na upit

RS PRO Squirrel Cage Motor AC Motor, 5.5kW, IE3, 3 Phase, 4 Pole, 400 V, Foot Mount Mounting

Cijena na upit

RS PRO Squirrel Cage Motor AC Motor, 5.5kW, IE3, 3 Phase, 4 Pole, 400 V, Foot Mount Mounting

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Proizvođač

RS Pro

Power Rating

5.5kW

Frequency Rating

50Hz

Efficiency Class

IE3

AC Motor Type

Squirrel Cage Motor

Supply Voltage

400 V

Phase

3

Output Speed

1465rpm

Number of Poles

4

Mounting Type

Foot Mount

Shaft Diameter

38mm

Shaft Length

80mm

Width

259mm

Current Rating

11.5 A

Length

373mm

Maximum Output Torque

35.8 nm

Bearing Type

Deep Groove

Depth

325mm

Dimensions

373x259x325mm

Zemlja podrijetla

Turkey