RS PRO SR62 Coin Battery, 1.55V, 5.8mm Diameter

RS kataloški broj:: 494-2330robna marka: RS PRO
brand-logo
Prikaži sve u Button Batteries

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Size

SR62

Chemistry

Silver Oxide

Nominal Voltage

1.55V

Capacity

11.5mAh

Terminal Type

Standard

Diameter

5.8mm

Dimensions

5.8 x 1.65mm

Možda će vas zanimati
RS PRO SR63 Button Batteries, 1.55V, 5.8mm Diameter, 5 Pack
€ 183,409Each (In a Pack of 5) (bez PDV-a)

Cijena na upit

Each (In a Pack of 5) (bez PDV-a)

RS PRO SR62 Coin Battery, 1.55V, 5.8mm Diameter

Cijena na upit

Each (In a Pack of 5) (bez PDV-a)

RS PRO SR62 Coin Battery, 1.55V, 5.8mm Diameter

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas zanimati
RS PRO SR63 Button Batteries, 1.55V, 5.8mm Diameter, 5 Pack
€ 183,409Each (In a Pack of 5) (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Size

SR62

Chemistry

Silver Oxide

Nominal Voltage

1.55V

Capacity

11.5mAh

Terminal Type

Standard

Diameter

5.8mm

Dimensions

5.8 x 1.65mm

Možda će vas zanimati
RS PRO SR63 Button Batteries, 1.55V, 5.8mm Diameter, 5 Pack
€ 183,409Each (In a Pack of 5) (bez PDV-a)