RS PRO Stainless Steel 2 Way, High Pressure Ball Valve, Threaded, BSPP 1in

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProType
2 Way
Ball Material
Stainless Steel
Attachment Type
Threaded
Thread Standard
BSPP
Thread Size
1in
Body Material
Stainless Steel
Safe for Use With
Gas, Oil, Water
Handle Type
Lever
Handle Material
Stainless Steel
Maximum Working Pressure psi
725psi
Handle Colour
Blue
Maximum Working Pressure bar
63bar
Zemlja podrijetla
China
Detalji o proizvodu
Screwed End Ball Valve BSPP F-F 2013NM - 3 Piece
RS screwed end ball valves for the control of flow. Available in a variety of sizes.
Ball Valve, 3 Piece – Steel and Stainless Steel
Cijena na upit
1
Cijena na upit
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProType
2 Way
Ball Material
Stainless Steel
Attachment Type
Threaded
Thread Standard
BSPP
Thread Size
1in
Body Material
Stainless Steel
Safe for Use With
Gas, Oil, Water
Handle Type
Lever
Handle Material
Stainless Steel
Maximum Working Pressure psi
725psi
Handle Colour
Blue
Maximum Working Pressure bar
63bar
Zemlja podrijetla
China
Detalji o proizvodu
Screwed End Ball Valve BSPP F-F 2013NM - 3 Piece
RS screwed end ball valves for the control of flow. Available in a variety of sizes.